
BCP53-16-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-BCP53-16-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-BCP53-16-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-BCP53-16-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16-AU_R2_000A1 |
Description | TRANS PNP 100V 1A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06624 € | 165,60 € |
| 5.000 | 0,05967 € | 298,35 € |
| 7.500 | 0,05631 € | 422,32 € |
| 12.500 | 0,05254 € | 656,75 € |
| 17.500 | 0,05031 € | 880,42 € |
| 25.000 | 0,04814 € | 1.203,50 € |
| 62.500 | 0,04337 € | 2.710,62 € |
| 125.000 | 0,04043 € | 5.053,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



