
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIGMESA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Range | 0.05 - 0.5 l/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 2.8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | NPN | |
Material - Body | Stainless Steel | |
Operating Temperature | 0°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 € | 87,78 € |
| Unit Price without VAT: | 87,78000 € |
|---|---|
| Unit Price with VAT: | 104,45820 € |








