Liquid Flow Sensor 0.06 - 2.75 l/min PBT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930-0502-V01

DigiKey Part Number
5605-930-0502-V01-ND
Manufacturer
Manufacturer Product Number
930-0502-V01
Description
SENSOR FLOW LIQ 0.06 ~ 2.75 LPM
Customer Reference
Detailed Description
Liquid Flow Sensor 0.06 - 2.75 l/min PBT Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
DIGMESA
Voltage - Input
3.8V ~ 24V
Packaging
Retail Package
Switch Function/Rating
NPN
Part Status
Active
Material - Body
PBT Plastic
Sensing Range
0.06 - 2.75 l/min
Operating Temperature
-20°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DIGMESA
A separate 12,75 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1145,33000 €145,33 €
Unit Price without VAT:145,33000 €
Unit Price with VAT:172,94270 €