New at DigiKey
937-1556/01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-1556-01

DigiKey Part Number
5605-937-1556-01-ND
Manufacturer
Manufacturer Product Number
937-1556-01
Description
SENSOR FLOW 0.18-4.1 L/MIN
Customer Reference
Detailed Description
Liquid Flow Sensor 0.18 - 4.1 l/min PBT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIGMESA
Series
-
Packaging
Retail Package
Part Status
Active
Sensing Range
0.18 - 4.1 l/min
Flow Sensor Type
Liquid
Voltage - Input
3.8V ~ 24V
Port Size
-
Switch Function/Rating
NPN
Material - Body
PBT Plastic
Operating Temperature
-10°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DIGMESA
A separate 12,96 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
144,91000 €44,91 €
Unit Price without VAT:44,91000 €
Unit Price with VAT:53,44290 €