
Category | Flow Sensor Type Liquid |
Manufacturer DIGMESA | Voltage - Input 3.8V ~ 24V |
Packaging Retail Package | Switch Function/Rating NPN |
Part Status Active | Material - Body PBT Plastic |
Sensing Range 0.34 ~ 5 l/min | Operating Temperature -10°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,64000 € | 126,64 € |
| Unit Price without VAT: | 126,64000 € |
|---|---|
| Unit Price with VAT: | 150,70160 € |








