Liquid Flow Sensor 0.3 - 4.5 l/min PBT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

938-7556-21

DigiKey Part Number
5605-938-7556-21-ND
Manufacturer
Manufacturer Product Number
938-7556-21
Description
SENSOR FLOW LIQ 0.3~4.5 LPM
Customer Reference
Detailed Description
Liquid Flow Sensor 0.3 - 4.5 l/min PBT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIGMESA
Series
-
Packaging
Retail Package
Part Status
Active
Sensing Range
0.3 - 4.5 l/min
Flow Sensor Type
Liquid
Voltage - Input
-
Port Size
-
Switch Function/Rating
NPN
Material - Body
PBT Plastic
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DIGMESA
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
155,94000 €55,94 €
Unit Price without VAT:55,94000 €
Unit Price with VAT:66,56860 €