12 AWG Hook-Up Wire 65/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2616/12-BK-100

DigiKey Part Number
2616/12-BK-100-ND
Manufacturer
Manufacturer Product Number
2616/12-BK-100
Description
HOOK-UP STRND 12AWG BLACK 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1204,26000 €204,26 €
2194,28500 €388,57 €
3188,64333 €565,93 €
5181,73000 €908,65 €
7177,29000 €1.241,03 €
10172,68100 €1.726,81 €
Manufacturers Standard Package
Unit Price without VAT:204,26000 €
Unit Price with VAT:243,06940 €