Daburn Electronics Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : 69,04000 € Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.112" (2.84mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP | |||
46 In Stock | 1 : 88,90000 € Spool | Spool | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Black | - | - | - | MIL-I-3930A Type JP | |||
52 In Stock | 1 : 340,46000 € Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
47 In Stock | 1 : 340,46000 € Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Black | - | High Voltage | - | - | |||
6.000 In Stock | 1.000 : 0,10117 € Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | UL Style 1429 | Abrasion Resistant | - | MIL-W-16878 Type B | |||
10.575 In Stock | 1 : 1,33000 € Digi-Spool®, Continuous Spool 1.000 : 0,50153 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
6.234 In Stock | 1 : 1,33000 € Digi-Spool®, Continuous Spool 1.000 : 0,50153 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | White | UL Style 1692/1568 | - | - | - | ||
600 In Stock | 100 : 1,41190 € Spool | Spool | Active | Hook-Up | 32 AWG | 7/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.015" (0.38mm) | 0.0030" (0.076mm) | 100.0' (30.5m) | 300V | -90°C ~ 250°C | White | - | - | - | - | |||
500 In Stock | 100 : 1,93750 € Spool | Spool | Active | Hook-Up | 40 AWG | 10/50 | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.011" (0.28mm) | 0.0035" (0.089mm) | 100.0' (30.5m) | 150V | -150°C ~ 150°C | Red | - | - | - | - | |||
13.589 In Stock | 1 : 2,57000 € Digi-Spool®, Continuous Spool 1.000 : 1,10375 € Spool | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 41/46 | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.0035" (0.089mm) | 1000.0' (304.8m) | 150V | -150°C ~ 150°C | Black | - | - | - | - | |||
800 In Stock | 100 : 6,18400 € Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.080" (2.03mm) | 0.021" (0.53mm) | 100.0' (30.5m) | 25kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
33 In Stock | 1 : 45,82000 € Spool | Spool | Active | Test Lead | 22 AWG | 26/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Black | - | - | - | MIL-I-3930A Type JP | |||
26 In Stock | 1 : 45,82000 € Spool | Spool | Active | Test Lead | 22 AWG | 26/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP | |||
28 In Stock | 1 : 51,69000 € Spool | Spool | Active | Test Lead | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.104" (2.64mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP | |||
60 In Stock | 1 : 651,90000 € Spool | Spool | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 5000V | -80°C ~ 80°C | Black | - | - | - | MIL-I-3930A Type JP | |||
36 In Stock | 1 : 651,90000 € Spool | Spool | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP | |||
4.000 In Stock | 1.000 : 0,10117 € Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | UL Style 1429 | Abrasion Resistant | - | MIL-W-16878 Type B | |||
2.000 In Stock | 1.000 : 0,10117 € Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Blue | UL Style 1429 | Abrasion Resistant | - | MIL-W-16878 Type B | |||
2.000 In Stock | 1.000 : 0,15420 € Spool | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.051" (1.30mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | UL Style 1429 | Abrasion Resistant | - | MIL-W-16878 Type B | |||
500 In Stock | 500 : 1,09002 € Spool | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.019" (0.50mm) | 0.0034" (0.086mm) | 500.0' (152.4m) | 300V | -90°C ~ 250°C | White | - | - | - | - | |||
43 In Stock | 1 : 88,90000 € Spool | Spool | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | White | - | - | - | MIL-I-3930A Type JP | |||
656 In Stock | 1 : 1,23000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | Enter Number of Feet in Order Quantity | 150V | -40°C ~ 80°C | Red | UL Style 1692/1568 | - | - | - | ||
300 In Stock | 100 : 1,98940 € Spool | Spool | Active | Hook-Up | 28 AWG | 65/46 | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.022" (0.55mm) | 0.0035" (0.089mm) | 100.0' (30.5m) | 150V | -150°C ~ 150°C | Blue | - | - | - | - | |||
941 In Stock | 1 : 2,08000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 168/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 80°C | White | UL Style 1692/1568 | - | - | - | ||
838 In Stock | 1 : 2,08000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 168/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 80°C | Red | UL Style 1692/1568 | - | - | - |