
30-03443 | |
|---|---|
DigiKey Part Number | 839-30-03443-ND 839-30-03443-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03443 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 AWG Hook-Up Wire 65/0.0100" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,66200 € | 18,31 € |
| 10 | 3,48700 € | 34,87 € |
| 25 | 3,26680 € | 81,67 € |
| 50 | 3,10840 € | 155,42 € |
| 100 | 2,95680 € | 295,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,08948 € | 319,69 € |
| 306 | 1,98650 € | 607,87 € |
| 459 | 1,92824 € | 885,06 € |
| 765 | 1,85680 € | 1.420,45 € |
| 1.071 | 1,81091 € | 1.939,48 € |
| 1.530 | 1,76325 € | 2.697,77 € |
| 3.825 | 1,64530 € | 6.293,27 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |









