
2616/12-RD-500 | |
|---|---|
DigiKey Part Number | 2616/12-RD-500-ND |
Manufacturer | |
Manufacturer Product Number | 2616/12-RD-500 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.156" (3.96mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 3135 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76876 € | 384,38 € |
| Unit Price without VAT: | 0,76876 € |
|---|---|
| Unit Price with VAT: | 0,91482 € |



