40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
CWR-170-40-0000
CWR-170-40-0000

CWR-170-40-0000

DigiKey Part Number
CCE40G-ND
Manufacturer
Manufacturer Product Number
CWR-170-40-0000
Description
CONN EDGE DUAL FMALE 40POS 0.100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,50000 €8,50 €
107,22300 €72,23 €
256,77000 €169,25 €
506,44680 €322,34 €
1006,13920 €613,92 €
3005,68147 €1.704,44 €
5005,48050 €2.740,25 €
1.0005,21919 €5.219,19 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €