40 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3EEG-4018G

DigiKey Part Number
C3EEG-4018G-ND
Manufacturer
Manufacturer Product Number
C3EEG-4018G
Description
IDC CABLE - CCE40G/AE40G/CCE40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CCE40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 23,91000 €
Alternate Length
IDC CABLE - CCE40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 24,42000 €
IDC CABLE - CCE40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 21,86000 €