40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3AEG-4006M

DigiKey Part Number
C3AEG-4006M-ND
Manufacturer
Manufacturer Product Number
C3AEG-4006M
Description
IDC CABLE - CSC40G/AE40M/CCE40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
CW Industries
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 19,22000 €
Alternate Length
IDC CABLE - CSC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 21,31000 €
IDC CABLE - CSC40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 23,87000 €
Assembly Component