


C3CEG-4036G | |
|---|---|
DigiKey Part Number | C3CEG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-4036G |
Description | IDC CABLE - CKC40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 17,29200 € | 172,92 € |
| 25 | 15,66000 € | 391,50 € |
| 50 | 14,55740 € | 727,87 € |
| 100 | 13,55810 € | 1.355,81 € |
| 250 | 12,38060 € | 3.095,15 € |
| 500 | 11,58774 € | 5.793,87 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 26,67980 € |




