


C3BEG-4018G | |
|---|---|
DigiKey Part Number | C3BEG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-4018G |
Description | IDC CABLE - CSR40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 € | 20,46 € |
| 10 | 15,76900 € | 157,69 € |
| 25 | 14,27680 € | 356,92 € |
| 50 | 13,26860 € | 663,43 € |
| 100 | 12,35450 € | 1.235,45 € |
| 250 | 11,27724 € | 2.819,31 € |
| 500 | 10,55192 € | 5.275,96 € |
| Unit Price without VAT: | 20,46000 € |
|---|---|
| Unit Price with VAT: | 24,34740 € |




