FHE35-35-26/T710/T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHE35-35-26/T710/T

DigiKey Part Number
294-1170-ND
Manufacturer
Manufacturer Product Number
FHE35-35-26/T710/T
Description
FAN AXIAL 34.6X26.6MM 5VDC 2510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Board Level with Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Board Level with Fan
Package Cooled
-
Attachment Method
Clip, Tape
Shape
Square, Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
1.023" (26.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.65°C/W
Material
-
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,60000 €42,60 €
1037,69400 €376,94 €
2535,90160 €897,54 €
5034,60020 €1.730,01 €
10033,34480 €3.334,48 €
25031,75248 €7.938,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,60000 €
Unit Price with VAT:50,69400 €