
ATS-UC-DFLOW-200 | |
|---|---|
DigiKey Part Number | ATS-UC-DFLOW-200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-DFLOW-200 |
Description | DUALFLOW HEATSINK 1U CU FINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Copper Top Mount, Zipper Fin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Zipper Fin | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.637" (92.38mm) | |
Width | 3.626" (92.11mm) | |
Diameter | - | |
Fin Height | 1.142" (29.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,01000 € | 152,01 € |
| 10 | 134,48800 € | 1.344,88 € |
| 25 | 128,07600 € | 3.201,90 € |
| 50 | 123,42240 € | 6.171,12 € |
| Unit Price without VAT: | 152,01000 € |
|---|---|
| Unit Price with VAT: | 180,89190 € |








