
ATS-UC-QFLOW-100 | |
|---|---|
DigiKey Part Number | ATS-UC-QFLOW-100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-QFLOW-100 |
Description | QUADFLOW HEATSINK 1U AL FINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Aluminum Top Mount, Zipper Fin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Zipper Fin | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.637" (92.38mm) | |
Width | 3.626" (92.11mm) | |
Diameter | - | |
Fin Height | 1.142" (29.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,77000 € | 131,77 € |
| 10 | 116,59200 € | 1.165,92 € |
| 25 | 111,03400 € | 2.775,85 € |
| 50 | 107,00080 € | 5.350,04 € |
| Unit Price without VAT: | 131,77000 € |
|---|---|
| Unit Price with VAT: | 156,80630 € |


