
ATS-UC-ARGUS-D200 | |
|---|---|
DigiKey Part Number | 684-ATS-UC-ARGUS-D200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-ARGUS-D200 |
Description | ULTRA COOL DUALFLOW HEAT SINK, A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Fins | |
Length | 4.764" (121.00mm) | |
Width | 4.764" (121.00mm) | |
Diameter | - | |
Fin Height | 2.520" (64.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,78000 € | 221,78 € |
| 10 | 207,74100 € | 2.077,41 € |
| Unit Price without VAT: | 221,78000 € |
|---|---|
| Unit Price with VAT: | 263,91820 € |




