
MBF37.5006-17P/CU/2.6 | |
|---|---|
DigiKey Part Number | 4573-MBF37.5006-17P/CU/2.6-ND |
Manufacturer | |
Manufacturer Product Number | MBF37.5006-17P/CU/2.6 |
Description | AL HEAT SINK 37X37X17MM WITH 12V |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 10 | 21,70400 € | 217,04 € |
| 35 | 20,30571 € | 710,70 € |
| 70 | 19,57000 € | 1.369,90 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |











