
FHL31-31-17/T710/T | |
|---|---|
DigiKey Part Number | 294-1168-ND |
Manufacturer | |
Manufacturer Product Number | FHL31-31-17/T710/T |
Description | FAN AXIAL 30.8X18.1MM 5VDC 2510 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Board Level with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level with Fan | |
Package Cooled | - | |
Attachment Method | Clip, Tape | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.670" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.01°C/W | |
Material | - | |
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 22,24100 € | 222,41 € |
| 25 | 21,18360 € | 529,59 € |
| 50 | 20,41680 € | 1.020,84 € |
| 100 | 19,67660 € | 1.967,66 € |
| 250 | 18,73804 € | 4.684,51 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |








