
FHP27-27-20/T710/M | |
|---|---|
DigiKey Part Number | 294-1167-ND |
Manufacturer | |
Manufacturer Product Number | FHP27-27-20/T710/M |
Description | FAN AXIAL 26.6X20.9MM 5VDC 2510 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Board Level with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level with Fan | |
Package Cooled | - | |
Attachment Method | Clip, Tape | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.35°C/W | |
Material | - | |
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,78000 € | 49,78 € |
| 10 | 44,04200 € | 440,42 € |
| 25 | 41,94640 € | 1.048,66 € |
| 50 | 40,42580 € | 2.021,29 € |
| 100 | 38,95840 € | 3.895,84 € |
| Unit Price without VAT: | 49,78000 € |
|---|---|
| Unit Price with VAT: | 59,23820 € |







