Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP391M350E7P3 | |
|---|---|
DigiKey Part Number | SLP391M350E7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M350E7P3 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.22 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 851mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH390MEFC30X35 | Rubycon | 0 | 350VXH390MEFC30X35-ND | 2,81540 € | Direct |
| 350VXS390MEFC30X35 | Rubycon | 0 | 350VXS390MEFC30X35-ND | 2,31070 € | Direct |
| ELXM351VSN391MR40S | Chemi-Con | 0 | ELXM351VSN391MR40S-ND | 3,34265 € | Direct |
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | 15,44000 € | Upgrade |
| ELXS421VSN391MR40S | Chemi-Con | 0 | ELXS421VSN391MR40S-ND | 6,88670 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,56636 € | 10.699,08 € |
| Unit Price without VAT: | 3,56636 € |
|---|---|
| Unit Price with VAT: | 4,24397 € |









