SLP221M350C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,08590 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,41315 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,43410 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,09545 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,46335 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 10,35000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,50850 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,49515 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.063
Unit Price: 5,12000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 32
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 70
Unit Price: 5,85000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,01000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 245
Unit Price: 5,76000 €
Datasheet
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP221M350C5P3

DigiKey Part Number
SLP221M350C5P3-ND
Manufacturer
Manufacturer Product Number
SLP221M350C5P3
Description
CAP ALUM 220UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.53 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
1.508Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP221M400C5P3Cornell Dubilier Knowles0SLP221M400C5P3-ND3,08590 €Parametric Equivalent
350VXH220MEFC25X30Rubycon0350VXH220MEFC25X30-ND3,41315 €Direct
350VXS220MEFC25X30Rubycon0350VXS220MEFC25X30-ND1,43410 €Direct
ELXM351VSN221MQ35SChemi-Con0ELXM351VSN221MQ35S-ND2,09545 €Direct
EKMS421VSN221MQ35SChemi-Con0EKMS421VSN221MQ35S-ND4,46335 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,21245 €6.637,35 €
Unit Price without VAT:2,21245 €
Unit Price with VAT:2,63282 €