Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent

EKMS421VSN221MQ35S | |
|---|---|
DigiKey Part Number | EKMS421VSN221MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN221MQ35S |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN221MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6874 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN221MQ35S | Chemi-Con | 0 | EKMT421VSN221MQ35S-ND | 4,95875 € | Direct |
| ELXS421VSN221MQ35S | Chemi-Con | 0 | ELXS421VSN221MQ35S-ND | 4,50850 € | Direct |
| ELHS451VSN221MQ35S | Chemi-Con | 0 | 565-ELHS451VSN221MQ35S-ND | 10,35000 € | Parametric Equivalent |
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | 5,76000 € | Direct |
| 420MXK220MEFC25X30 | Rubycon | 0 | 420MXK220MEFC25X30-ND | 2,70250 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,46335 € | 892,67 € |
| Unit Price without VAT: | 4,46335 € |
|---|---|
| Unit Price with VAT: | 5,31139 € |










