Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350VXH220MEFC25X30 | |
|---|---|
DigiKey Part Number | 350VXH220MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 350VXH220MEFC25X30 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXH220MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXS220MEFC25X30 | Rubycon | 0 | 350VXS220MEFC25X30-ND | 1,43410 € | Parametric Equivalent |
| 400VXH220MEFCSN25X30 | Rubycon | 2.080 | 1189-2025-ND | 5,33000 € | Parametric Equivalent |
| 420VXT220MEFCSN25X30 | Rubycon | 164 | 1189-420VXT220MEFCSN25X30-ND | 6,66000 € | Parametric Equivalent |
| 450VXT220MEFCSN25X30 | Rubycon | 106 | 1189-450VXT220MEFCSN25X30-ND | 7,58000 € | Parametric Equivalent |
| ELXS401VSN221MQ30S | Chemi-Con | 231 | 565-ELXS401VSN221MQ30S-ND | 8,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,41315 € | 682,63 € |
| Unit Price without VAT: | 3,41315 € |
|---|---|
| Unit Price with VAT: | 4,06165 € |





