
478LBA050M2DC | |
|---|---|
DigiKey Part Number | 1572-1161-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA050M2DC |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123.46mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 123.46mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMH500VNN472MR25S | Chemi-Con | 71 | 565-ESMH500VNN472MR25S-ND | 3,53000 € | Direct |
| ESMH500VSN472MR25S | Chemi-Con | 197 | 565-ESMH500VSN472MR25S-ND | 3,62000 € | Direct |
| 50USC4700MEFCSN30X25 | Rubycon | 52 | 1189-2820-ND | 3,95000 € | Upgrade |
| LLS1H472MELB | Nichicon | 539 | 493-6160-ND | 3,72000 € | Upgrade |
| ELH478M050AS1AA | KEMET | 1.340 | 399-ELH478M050AS1AA-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,61100 € | 36,11 € |
| 50 | 2,95300 € | 147,65 € |
| 100 | 2,74590 € | 274,59 € |
| 500 | 2,39000 € | 1.195,00 € |
| 1.000 | 2,27813 € | 2.278,13 € |
| 2.500 | 2,15888 € | 5.397,20 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

