
ESMH500VSN472MR25S | |
|---|---|
DigiKey Part Number | 565-ESMH500VSN472MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN472MR25S |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH500VSN472MR25S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.0348 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMH500VNN472MR25S | Chemi-Con | 71 | 565-ESMH500VNN472MR25S-ND | 3,53000 € | Parametric Equivalent |
| 478LBA050M2DC | CORNELL DUBILIER KNOWLES | 334 | 1572-1161-ND | 5,20000 € | Parametric Equivalent |
| 50USC4700MEFCSN30X25 | Rubycon | 52 | 1189-2820-ND | 3,95000 € | Parametric Equivalent |
| B41231C6478M000 | TDK | 336 | 495-76911-ND | 3,82000 € | Parametric Equivalent |
| ELH478M050AS1AA | KEMET | 1.340 | 399-ELH478M050AS1AA-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 1,98500 € | 99,25 € |
| 200 | 1,70780 € | 341,56 € |
| 600 | 1,55053 € | 930,32 € |
| 1.000 | 1,49174 € | 1.491,74 € |
| 2.600 | 1,40126 € | 3.643,28 € |
| 5.000 | 1,35145 € | 6.757,25 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

