4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH500VNN472MR25S

DigiKey Part Number
565-ESMH500VNN472MR25S-ND
Manufacturer
Manufacturer Product Number
ESMH500VNN472MR25S
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.81 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.0348 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
71mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMH500VSN472MR25SChemi-Con197565-ESMH500VSN472MR25S-ND3,62000 €Parametric Equivalent
478LBA050M2DCCORNELL DUBILIER KNOWLES3341572-1161-ND5,20000 €Parametric Equivalent
50USC4700MEFCSN30X25Rubycon521189-2820-ND3,95000 €Parametric Equivalent
B41231C6478M000TDK336495-76911-ND3,82000 €Parametric Equivalent
ELH478M050AS1AAKEMET1.340399-ELH478M050AS1AA-ND3,51000 €Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,39700 €23,97 €
501,92720 €96,36 €
2001,65655 €331,31 €
6001,50290 €901,74 €
1.0001,44547 €1.445,47 €
2.6001,35709 €3.528,43 €
5.0001,30843 €6.542,15 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €