
50USC4700MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2820-ND |
Manufacturer | |
Manufacturer Product Number | 50USC4700MEFCSN30X25 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC4700MEFCSN30X25 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,69700 € | 26,97 € |
| 50 | 2,17580 € | 108,79 € |
| 100 | 2,01150 € | 201,15 € |
| 500 | 1,72906 € | 864,53 € |
| 1.000 | 1,64027 € | 1.640,27 € |
| 2.500 | 1,54562 € | 3.864,05 € |
| 5.000 | 1,48799 € | 7.439,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

