



LLS1H472MELB | |
|---|---|
DigiKey Part Number | 493-6160-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H472MELB |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H472MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4615 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,53900 € | 25,39 € |
| 50 | 2,04680 € | 102,34 € |
| 100 | 1,89170 € | 189,17 € |
| 500 | 1,62516 € | 812,58 € |
| 1.000 | 1,54137 € | 1.541,37 € |
| 2.500 | 1,45202 € | 3.630,05 € |
| 5.000 | 1,39764 € | 6.988,20 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

