Direct
Similar
Similar
Similar
Similar
Direct

381LX682M035J032 | |
|---|---|
DigiKey Part Number | 381LX682M035J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX682M035J032 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP682M035C5P3 | Cornell Dubilier Knowles | 0 | SLP682M035C5P3-ND | 1,41153 € | Direct |
| LP682M035C7P3 | Cornell Dubilier Knowles | 0 | LP682M035C7P3-ND | 4,49853 € | Similar |
| LP682M035E5P3 | Cornell Dubilier Knowles | 0 | LP682M035E5P3-ND | 2,94592 € | Similar |
| SLP682M035A7P3 | Cornell Dubilier Knowles | 388 | 338-3802-ND | 3,58000 € | Similar |
| SLP682M035E1P3 | Cornell Dubilier Knowles | 3.394 | SLP682M035E1P3-ND | 3,86000 € | Similar |







