Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX681M350A052 | |
|---|---|
DigiKey Part Number | 381LX681M350A052-ND |
Manufacturer | |
Manufacturer Product Number | 381LX681M350A052 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ681M350K052 | Cornell Dubilier Knowles | 0 | 381LQ681M350K052-ND | 5,13747 € | Similar |
| SLP681M350H4P3 | Cornell Dubilier Knowles | 0 | SLP681M350H4P3-ND | 5,73096 € | Parametric Equivalent |
| 350VXH680MEFC35X40 | Rubycon | 0 | 350VXH680MEFC35X40-ND | 4,99230 € | Direct |
| ELXM351VSN681MA50S | Chemi-Con | 0 | ELXM351VSN681MA50S-ND | 3,71680 € | Direct |
| LGN2V681MELC40 | Nichicon | 204 | 493-8353-ND | 9,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 7,09871 € | 7.950,56 € |
| Unit Price without VAT: | 7,09871 € |
|---|---|
| Unit Price with VAT: | 8,44746 € |











