Parametric Equivalent
Parametric Equivalent

ELXS421VSN681MA50S | |
|---|---|
DigiKey Part Number | ELXS421VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN681MA50S |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN681MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5035 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN681MA50S | Chemi-Con | 0 | 565-ELHS451VSN681MA50S-ND | 24,69000 € | Parametric Equivalent |
| 500VXT680MEFCSN35X50 | Rubycon | 55 | 1189-500VXT680MEFCSN35X50-ND | 18,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,71180 € | 2.142,36 € |
| Unit Price without VAT: | 10,71180 € |
|---|---|
| Unit Price with VAT: | 12,74704 € |



