
400VXH680MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-400VXH680MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH680MEFCSN35X45 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH680MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.164 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN681MA45S | Chemi-Con | 339 | 565-4918-ND | 17,52000 € | Direct |
| B43644A9687M000 | TDK | 99 | B43644A9687M000-ND | 13,67000 € | Parametric Equivalent |
| B43644A9687M067 | TDK | 233 | 495-B43644A9687M067-ND | 12,37000 € | Parametric Equivalent |
| LGX2G681MELC45 | Nichicon | 457 | 493-7988-ND | 13,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 9,37800 € | 93,78 € |
| 50 | 7,94760 € | 397,38 € |
| 100 | 7,49760 € | 749,76 € |
| 500 | 6,72566 € | 3.362,83 € |
| 1.000 | 6,48319 € | 6.483,19 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

