380LX561M200H042 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,02000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1
Unit Price: 4,84000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,31762 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,56450 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,69502 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,55361 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,83584 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,74310 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,49000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,53600 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,79245 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,81725 €
Datasheet

Upgrade


Nichicon
In Stock: 242
Unit Price: 4,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,13235 €
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX561M200H042

DigiKey Part Number
380LX561M200H042-ND
Manufacturer
Manufacturer Product Number
380LX561M200H042
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.18 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.08 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
330mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR561M200H042Cornell Dubilier Knowles0338-3730-ND5,02000 €Direct
381LX561M200H042Cornell Dubilier Knowles1338-3735-ND4,84000 €Upgrade
LPX561M200C5P3Cornell Dubilier Knowles0LPX561M200C5P3-ND5,31762 €Similar
SLPX561M200C3P3Cornell Dubilier Knowles0SLPX561M200C3P3-ND1,56450 €Similar
SLPX561M200E1P3Cornell Dubilier Knowles0338-1634-ND1,69502 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,04069 €6.122,07 €
Unit Price without VAT:2,04069 €
Unit Price with VAT:2,42842 €