
200USG560MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-3881-ND |
Manufacturer | |
Manufacturer Product Number | 200USG560MEFCSN22X30 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG560MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.645 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,81700 € | 38,17 € |
| 50 | 3,12280 € | 156,14 € |
| 200 | 2,72265 € | 544,53 € |
| 600 | 2,49565 € | 1.497,39 € |
| 1.000 | 2,41083 € | 2.410,83 € |
| 2.600 | 2,28030 € | 5.928,78 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

