Similar
Similar
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR561M200H042 | |
|---|---|
DigiKey Part Number | 338-3730-ND |
Manufacturer | |
Manufacturer Product Number | 381LR561M200H042 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.05 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX561M200J022 | Cornell Dubilier Knowles | 0 | 381LX561M200J022-ND | 2,21245 € | Similar |
| LP561M200H3P3 | Cornell Dubilier Knowles | 0 | LP561M200H3P3-ND | 5,15649 € | Similar |
| 381LX561M200H042 | Cornell Dubilier Knowles | 1 | 338-3735-ND | 4,84000 € | Parametric Equivalent |
| LGW2D561MELZ35 | Nichicon | 0 | 493-8515-ND | 4,11000 € | Direct |
| 200MXC560MEFC22X40 | Rubycon | 0 | 200MXC560MEFC22X40-ND | 1,79245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,48000 € | 34,80 € |
| 50 | 2,84180 € | 142,09 € |
| 100 | 2,64090 € | 264,09 € |
| 500 | 2,29552 € | 1.147,76 € |
| 1.000 | 2,18699 € | 2.186,99 € |
| 2.500 | 2,07126 € | 5.178,15 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |













