Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXC560MEFC22X40 | |
|---|---|
DigiKey Part Number | 200MXC560MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC560MEFC22X40 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC560MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D561MELZ35 | Nichicon | 492 | 493-8294-ND | 3,98000 € | Direct |
| LGW2D561MELZ35 | Nichicon | 0 | 493-8515-ND | 4,11000 € | Direct |
| 381LR561M200H042 | Cornell Dubilier Knowles | 0 | 338-3730-ND | 5,02000 € | Parametric Equivalent |
| 381LX561M200H042 | Cornell Dubilier Knowles | 1 | 338-3735-ND | 4,84000 € | Parametric Equivalent |
| B43509A2567M000 | TDK | 560 | 495-B43509A2567M000-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79245 € | 358,49 € |
| Unit Price without VAT: | 1,79245 € |
|---|---|
| Unit Price with VAT: | 2,13302 € |










