Direct
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

200USC560MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 200USC560MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 200USC560MEFCSN22X35 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC560MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.27 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG560MEFCSN22X30 | Rubycon | 0 | 1189-3881-ND | 5,49000 € | Direct |
| 200MXG560MEFCSN22X35 | Rubycon | 119 | 1189-3818-ND | 5,35000 € | Upgrade |
| 220USG560MEFC22X35 | Rubycon | 0 | 220USG560MEFC22X35-ND | 4,28220 € | Parametric Equivalent |
| B43508A2567M000 | TDK | 0 | B43508A2567M000-ND | 2,74194 € | Upgrade |
| B43644A2567M007 | TDK | 0 | 495-B43644A2567M007-ND | 5,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,74310 € | 348,62 € |
| Unit Price without VAT: | 1,74310 € |
|---|---|
| Unit Price with VAT: | 2,07429 € |









