Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX331M315K022 | |
|---|---|
DigiKey Part Number | 380LX331M315K022-ND |
Manufacturer | |
Manufacturer Product Number | 380LX331M315K022 |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP331M315E3P3 | Cornell Dubilier Knowles | 0 | SLP331M315E3P3-ND | 2,87113 € | Direct |
| SLPX331M315E3P3 | Cornell Dubilier Knowles | 0 | SLPX331M315E3P3-ND | 2,70158 € | Parametric Equivalent |
| SLPX331M350E3P3 | Cornell Dubilier Knowles | 0 | SLPX331M350E3P3-ND | 3,00678 € | Parametric Equivalent |
| SLPX331M400E3P3 | Cornell Dubilier Knowles | 107 | 338-1950-ND | 7,49000 € | Parametric Equivalent |
| 315USC330MEFC30X25 | Rubycon | 0 | 315USC330MEFC30X25-ND | 1,71330 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,15696 € | 3.535,80 € |
| Unit Price without VAT: | 3,15696 € |
|---|---|
| Unit Price with VAT: | 3,75678 € |













