Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

400USH330MEFC30X30 | |
|---|---|
DigiKey Part Number | 400USH330MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400USH330MEFC30X30 |
Description | CAP ALUM 330UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USH330MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.052 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFCSN30X30 | Rubycon | 0 | 1189-3457-ND | 7,40000 € | Direct |
| 400USG330MEFC30X30 | Rubycon | 0 | 400USG330MEFC30X30-ND | 2,98970 € | Direct |
| 400USG330MEFCSN30X30 | Rubycon | 0 | 1189-3841-ND | 3,59670 € | Direct |
| 400VXH330MEFC30X30 | Rubycon | 0 | 400VXH330MEFC30X30-ND | 3,49480 € | Direct |
| 400VXH330MEFCSN30X30 | Rubycon | 0 | 400VXH330MEFCSN30X30-ND | 3,78870 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77500 € | 377,50 € |
| Unit Price without VAT: | 3,77500 € |
|---|---|
| Unit Price with VAT: | 4,49225 € |












