Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

380LQ331M350H452 | |
|---|---|
DigiKey Part Number | 380LQ331M350H452-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ331M350H452 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX331M350A4P3 | Cornell Dubilier Knowles | 0 | SLPX331M350A4P3-ND | 2,80331 € | Upgrade |
| 380LQ331M350J032 | Cornell Dubilier Knowles | 371 | 338-3502-ND | 4,44000 € | Similar |
| 350USC330MEFC22X45 | Rubycon | 0 | 350USC330MEFC22X45-ND | 1,69765 € | Upgrade |
| 350USC330MEFCSN22X45 | Rubycon | 0 | 350USC330MEFCSN22X45-ND | 1,91515 € | Upgrade |
| 400MXK330MEFC22X45 | Rubycon | 0 | 400MXK330MEFC22X45-ND | 3,48240 € | Upgrade |














