Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK330MEFC22X45 | |
|---|---|
DigiKey Part Number | 400MXK330MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK330MEFC22X45 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK330MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.478 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFCSN22X45 | Rubycon | 24 | 1189-2619-ND | 8,14000 € | Parametric Equivalent |
| 420VXT330MEFCSN22X45 | Rubycon | 195 | 1189-420VXT330MEFCSN22X45-ND | 8,86000 € | Parametric Equivalent |
| 450MXT330MEFCSN22X45 | Rubycon | 0 | 1189-450MXT330MEFCSN22X45-ND | 9,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,48240 € | 696,48 € |
| Unit Price without VAT: | 3,48240 € |
|---|---|
| Unit Price with VAT: | 4,14406 € |




