
450MXT330MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-450MXT330MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT330MEFCSN22X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.226 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 6,44000 € | 64,40 € |
| 50 | 5,37920 € | 268,96 € |
| 200 | 4,76830 € | 953,66 € |
| 600 | 4,42213 € | 2.653,28 € |
| 1.000 | 4,29283 € | 4.292,83 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

