
400MXK330MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-2619-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK330MEFCSN22X45 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK330MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.478 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT330MEFCSN22X45 | Rubycon | 195 | 1189-420VXT330MEFCSN22X45-ND | 8,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 5,78600 € | 57,86 € |
| 50 | 4,81320 € | 240,66 € |
| 200 | 4,25245 € | 850,49 € |
| 600 | 3,93473 € | 2.360,84 € |
| 1.000 | 3,81606 € | 3.816,06 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

