Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

350USC330MEFC22X45 | |
|---|---|
DigiKey Part Number | 350USC330MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 350USC330MEFC22X45 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 350USC330MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.618 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFC22X45 | Rubycon | 0 | 400MXK330MEFC22X45-ND | 3,51025 € | Upgrade |
| 400USH330MEFC22X45 | Rubycon | 0 | 400USH330MEFC22X45-ND | 3,17200 € | Upgrade |
| 350USC330MEFCSN22X45 | Rubycon | 0 | 350USC330MEFCSN22X45-ND | 1,93050 € | Parametric Equivalent |
| LGN2V331MELZ45 | Nichicon | 169 | 493-8347-ND | 6,18000 € | Direct |
| LQS2V331MELZ45 | Nichicon | 243 | 493-7769-ND | 6,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,71120 € | 342,24 € |
| Unit Price without VAT: | 1,71120 € |
|---|---|
| Unit Price with VAT: | 2,03633 € |








