Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX331M350A4P3 | |
|---|---|
DigiKey Part Number | SLPX331M350A4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M350A4P3 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFC22X45 | Rubycon | 0 | 400MXK330MEFC22X45-ND | 3,51025 € | Upgrade |
| 400USH330MEFC22X45 | Rubycon | 0 | 400USH330MEFC22X45-ND | 3,17200 € | Upgrade |
| LGN2V331MELZ45 | Nichicon | 169 | 493-8347-ND | 6,18000 € | Upgrade |
| LQS2V331MELZ45 | Nichicon | 243 | 493-7769-ND | 6,55000 € | Upgrade |
| 350USC330MEFC22X45 | Rubycon | 0 | 350USC330MEFC22X45-ND | 1,71120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,82574 € | 8.477,22 € |
| Unit Price without VAT: | 2,82574 € |
|---|---|
| Unit Price with VAT: | 3,36263 € |








