
380LQ331M350J032 | |
|---|---|
DigiKey Part Number | 338-3502-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ331M350J032 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2V331MELA | Nichicon | 128 | 493-6175-ND | 4,67000 € | Direct |
| EKMW401VSN331MQ35S | Chemi-Con | 320 | 565-EKMW401VSN331MQ35S-ND | 10,05000 € | Upgrade |
| ESMR401VSN331MQ35S | Chemi-Con | 182 | 565-ESMR401VSN331MQ35S-ND | 5,59000 € | Upgrade |
| LGL2G331MELA35 | Nichicon | 54 | 493-7526-ND | 9,49000 € | Upgrade |
| LLG2G331MELA35 | Nichicon | 30 | 493-7235-ND | 6,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,05500 € | 30,55 € |
| 50 | 2,48140 € | 124,07 € |
| 100 | 2,30070 € | 230,07 € |
| 500 | 1,99032 € | 995,16 € |
| 1.000 | 1,89274 € | 1.892,74 € |
| 2.500 | 1,78872 € | 4.471,80 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

