330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLG2G331MELA35

DigiKey Part Number
493-7235-ND
Manufacturer
Manufacturer Product Number
LLG2G331MELA35
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2G331MELA35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.431 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGL2G331MELA35Nichicon44493-7526-ND9,57000 €Direct
EKMW401VSN331MQ35SChemi-Con320565-EKMW401VSN331MQ35S-ND10,13000 €Direct
ESMR401VSN331MQ35SChemi-Con182565-ESMR401VSN331MQ35S-ND5,64000 €Direct
400USH330MEFCSN25X35Rubycon1151189-400USH330MEFCSN25X35-ND4,95000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,88000 €6,88 €
104,85000 €48,50 €
504,01200 €200,60 €
2503,46692 €866,73 €
5003,29558 €1.647,79 €
1.0003,15328 €3.153,28 €
2.5003,00235 €7.505,88 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €